Reference Only
1440-6001
RF Connectors / Coaxial Connectors BMMA Snap-In Float Mnt Conn for .085Cbl
Datasheet
1440-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | BMMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | 0.085 in. Flexible Coax | |
| Packaging | Each | |
| Body Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Push On | |
| Frequency | 28 GHz | |
| Mating Cycles | 5000 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | Snap In | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BMMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
147In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.75 | $126.75 | |
| $125.49 | $627.45 | |
| $113.76 | $1,137.60 | |
| $109.25 | $2,731.25 | |
| $104.13 | $5,206.50 | |
| $99.49 | $9,949.00 | |
| $95.24 | $23,810.00 | |
| $92.23 | $46,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes