Reference Only

1290-4009

RF Adapters - In Series SMP F to F Bullet 50 Ohm OAL 0.396

Manufacturer:

Mfr Part:
1290-4009

TTI Part:
1290-4009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMP
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleBullet
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingTray
Frequency Range40 GHz
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMP
Side 1 RF SeriesSMP
Side 2 RF SeriesSMP
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.74$3,274.00
$32.42$8,105.00
$31.59$15,795.00
$30.93$30,930.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes