Reference Only

1279-4001

RF Connectors / Coaxial Connectors SMP M Thread-In Herm Conn (.015") FD

Manufacturer:

Mfr Part:
1279-4001

TTI Part:
1279-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductSingle Port Connectors
RF SeriesSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
OrientationStraight
PackagingEach
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency26.5 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPanel Mount
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.59$89.59
$86.56$432.80
$79.11$791.10
$73.52$1,838.00
$72.79$2,766.02
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes