Reference Only

1222-6007

RF Connectors / Coaxial Connectors SMP RA CBL-JCK F/H SDR

Manufacturer:

Mfr Part:
1222-60007

TTI Part:
1222-6007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductQuarterBack Connectors
RF SeriesSMP
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingEach
Body FinishGold
Body MaterialBeryllium Copper
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingPassivated
Coupling MechanismKeyed
Frequency40 GHz
IsolationNon-Isolated
Mating Cycles100 Cycles, 500 Cycles, 1000 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Part # Aliases1222-60007

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.70$6,185.00
$120.09$12,009.00
$116.69$29,172.50
$114.21$57,105.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes