Reference Only
1222-60008
New Product
RF Connectors / Coaxial Connectors Coaxial Connectors QB SMP F Conn R/A for .085 Cable
Datasheet
1222-60008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | QuarterBack Connectors | |
| RF Series | SMP | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | 0.085 in. Flexible Coax | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Beryllium Copper | |
| Body Style | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Passivated | |
| Coupling Mechanism | Keyed | |
| Frequency | 40 GHz | |
| Isolation | Non-Isolated | |
| Mating Cycles | 100 Cycles, 500 Cycles, 1000 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMP | |
| Subcategory | RF Interconnects | |
| Tradename | Quarterback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.33 | $6,416.50 | |
| $122.61 | $12,261.00 | |
| $116.96 | $29,240.00 | |
| $113.69 | $56,845.00 |
Need more?
Sign in to add projects and notes