Reference Only

1222-4011

RF Connectors / Coaxial Connectors SMP F Conn, R/A for .085 Cable

Manufacturer:

Mfr Part:
1222-4011

TTI Part:
1222-4011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMP
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingKit
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency26.5 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodCable
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

992In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.24$25.24
$24.98$249.80
$24.72$618.00
$24.46$2,446.00
$24.21$6,052.50
$23.96$11,980.00
$23.71$23,710.00
$23.47$46,940.00
Need more?
Sign in to add projects and notes