Reference Only

1221-4006

RF Connectors / Coaxial Connectors SMP F Conn, R/A for RG-174 Cable

Manufacturer:

Mfr Part:
1221-4006

TTI Part:
1221-4006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMP
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174
PackagingKit
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency3 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeCable
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.97$4,648.50
$88.53$8,853.00
$87.65$21,912.50
$86.79$43,395.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes