Reference Only

1221-40050

RF Connectors / Coaxial Connectors SMP F QB Conn for .141 Cable

Manufacturer:

Mfr Part:
1221-40050

TTI Part:
1221-40050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMP
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.140 in. Flexible Coax
PackagingKit
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismKeyed
Frequency40 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeCable
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects
TradenameQuarterback

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

99
On Order
99 expected on  from 12-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.01$2,900.50
$55.55$5,555.00
$53.22$13,305.00
$52.69$26,345.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.