Reference Only
1221-4005
RF Connectors / Coaxial Connectors SMP F Conn for RG-174 Cable
Datasheet
1221-4005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMP | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174 | |
| Packaging | Kit | |
| Body Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Push On | |
| Frequency | 3 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Method | Cable | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMP | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.98 | $3,198.00 | |
| $31.66 | $7,915.00 | |
| $31.00 | $15,500.00 | |
| $30.03 | $30,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes