Reference Only

1211-40162

RF Connectors / Coaxial Connectors SMP ST PCB-PLG SMT FD

Manufacturer:

Mfr Part:
1211-40162

TTI Part:
1211-40162

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency20 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Body MaterialBeryllium Copper
Body StyleStraight
Contact PlatingGold
Coupling MechanismPush On
Frequency20 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

EDA / CAD Models

218In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.34$93.34
$92.42$462.10
$89.22$892.20
$85.70$2,142.50
$84.85$4,242.50
$83.66$8,366.00
$82.83$20,707.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes