Reference Only

1211-40110

RF Connectors / Coaxial Connectors SMP RA PCB-PLG T/H FD

Manufacturer:

Mfr Part:
1211-40110

TTI Part:
1211-40110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMP
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleSolder
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

150
On Order
150 expected 18-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.54$3,854.00
$38.16$9,540.00
$37.01$18,505.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes