Reference Only

1211-20021

RF Connectors / Coaxial Connectors SMP ST PCB-PLG SMT FD

Manufacturer:

Mfr Part:
1211-20021

TTI Part:
1211-20021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMP
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleSolder
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

31In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.01$102.01
$99.03$495.15
$90.01$900.10
$88.84$2,221.00
$83.30$4,165.00
$77.05$7,705.00
$74.99$18,747.50
$74.25$37,125.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes