Reference Only

1211-20019

RF Connectors / Coaxial Connectors SMP ST PCB-PLG SMT SB

Manufacturer:

Mfr Part:
1211-20019

TTI Part:
1211-20019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMP
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleSolder
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.93$4,496.50
$86.14$8,614.00
$83.84$20,960.00
$81.14$40,570.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes