Reference Only

1183-6006

RF Adapters - Between Series NanoRF Plug-In Contact VITA 67.3 to 2.92mm Female Adapter

Manufacturer:

Mfr Part:
1183-6006

TTI Part:
1183-6006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesNanoRF
Side 1 GenderFemale
Side 1 PolarityNormal
Side 2 RF Series2.92 mm
Side 2 GenderFemale
Side 2 PolarityNormal
Maximum Frequency40 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
SeriesVITA
Adapter StyleNanoRF Female to 2.92 mm Female
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Mounting StyleCable Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.38$215.38
$213.25$1,066.25
$197.63$1,976.30
$189.90$4,747.50
$181.28$9,064.00
$176.32$17,632.00
$174.58$34,916.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes