Reference Only

1183-6005

RF Adapters - Between Series NanoRF Backplane Contact VITA 67.3 to SMA Female Adapter

Manufacturer:

Mfr Part:
1183-6005

TTI Part:
1183-6005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesNanoRF
Side 1 GenderMale
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderFemale
Side 2 PolarityNormal
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
SeriesVITA
Adapter StyleNanoRF Male to SMA Female
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Mounting StyleCable Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.31$192.31
$190.40$952.00
$176.03$1,760.30
$165.02$4,125.50
$158.30$7,915.00
$156.74$15,674.00
$155.18$31,036.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes