Reference Only
1180-4009
RF Adapters - In Series 3mm F to F Bullet Adapter
Datasheet
1180-4009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 3 mm | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Packaging | Each | |
| Frequency Range | 40 GHz | |
| Product Type | RF Adapters - In Series | |
| Series | 3mm | |
| Side 1 RF Series | 3 mm | |
| Side 2 RF Series | 3 mm | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.72 | $3,393.00 | |
| $128.12 | $6,406.00 | |
| $124.97 | $12,497.00 | |
| $122.14 | $30,535.00 |
Need more?
My Notes
Sign into see notes.