Reference Only
1149-6420
New Product
RF Adapters - In Series BMB Male to 2.92mm Male Adapter, Full Detent
Datasheet
1149-6420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 2.92 mm, BMB | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 22 GHz | |
| Body Style | Bulkhead | |
| Shell Plating | Gold | |
| Contact Plating | Passivated | |
| Body Material | Beryllium Copper | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 22 GHz | |
| Mating Cycles | 500 Cycles | |
| Mounting Style | Cable Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | BMB | |
| Side 1 RF Series | BMB | |
| Side 2 RF Series | 2.92 mm | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.92 | $3,298.00 | |
| $124.34 | $6,217.00 | |
| $120.88 | $12,088.00 |
Need more?
My Notes
Sign into see notes.