Reference Only

1149-6413

New Product
RF Adapters - In Series BMB Female to 2.92mm Male Adapter

Manufacturer:

Mfr Part:
1149-6413

TTI Part:
1149-6413

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF Series2.92 mm, BMB
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency22 GHz
Body StyleBulkhead
Shell PlatingGold
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range22 GHz
Mating Cycles500 Cycles
Mounting StyleCable Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBMB
Side 1 RF SeriesBMB
Side 2 RF Series2.92 mm
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.91$3,297.75
$122.31$6,115.50
$119.74$11,974.00
Need more?

My Notes

Sign into see notes.