Reference Only

1138-6050

New Product
RF Adapters - Between Series 1.85mm Female to SMPS Male Adapter, FD

Manufacturer:

Mfr Part:
1138-6050

TTI Part:
1138-6050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series1.85 mm
Side 1 GenderJack (Female)
Side 1 PolarityReverse
Side 2 RF SeriesSMPS
Side 2 GenderPlug (Male)
Side 2 PolarityReverse
Maximum Frequency65 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
Adapter StyleFemale to Male
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingEach
Contact MaterialCopper Alloy
Frequency Range65 GHz
Minimum Frequency0 Hz
Mounting StyleIn-Line
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.48$5,312.00
$210.03$10,501.50
$204.19$20,419.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.