Reference Only

1138-6041

New Product
RF Adapters - Between Series SMA F-SMPS-F ADAPTER

Manufacturer:

Mfr Part:
1138-6041

TTI Part:
1138-6041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderFemale
Side 1 PolarityNormal
Side 2 RF SeriesSMPS
Side 2 GenderFemale
Side 2 PolarityNormal
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
Adapter StyleRound
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Contact MaterialCopper
Mounting StyleStraight
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.52$4,238.00
$163.12$8,156.00
$158.63$15,863.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.