Reference Only

1138-4048

RF Adapters - In Series SMPS Female SMPS Male VITA 67.3 Adp.

Manufacturer:

Mfr Part:
1138-4048

TTI Part:
1138-4048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPS
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency65 GHz
Body StyleAdapter
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range40 GHz
Minimum Frequency0 Hz
OrientationStraight
Product TypeRF Adapters - In Series
SeriesVITA
Side 1 RF SeriesSMPS
Side 2 RF SeriesSMPS
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.20$2,530.00
$96.55$4,827.50
$92.14$9,214.00
$90.27$22,567.50
$88.49$44,245.00
Need more?

My Notes

Sign into see notes.