Reference Only

1138-4004

RF Adapters - In Series SMPS F to F Bullet

Manufacturer:

Mfr Part:
1138-4004

TTI Part:
1138-4004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPS
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency65 GHz
Body StyleBullet
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingTray
Frequency Range65 GHz
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMPS
Side 1 RF SeriesSMPS
Side 2 RF SeriesSMPS
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

100 expected 02-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.19$57.19
$54.33$543.30
$53.80$1,345.00
$53.26$2,663.00
$52.74$5,274.00
$52.21$13,052.50
$51.22$25,610.00
$50.22$50,220.00
Need more?
Sign in to add projects and notes