Reference Only
1138-4001
RF Adapters - In Series SMPS F to F Bullet
Datasheet
1138-4001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMPS | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Body Style | Bullet | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Tray | |
| Frequency Range | 65 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Qualification | SOSA | |
| Series | SMPS | |
| Side 1 RF Series | SMPS | |
| Side 2 RF Series | SMPS | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
1,479In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.22 | $56.22 | |
| $55.65 | $278.25 | |
| $50.56 | $505.60 | |
| $48.69 | $1,217.25 | |
| $47.16 | $2,358.00 |
Need more?
Sign in to add projects and notes