Reference Only
1132-6162
RF Adapters - Between Series SMPM Male, SB to SMA Female Flange Mount Adapter, 2 Hole, with Screws
Datasheet
1132-6162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 18 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Standard | |
| Adapter Style | SMPM Male to SMA Female | |
| Shell Plating | Passivated | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Frequency Range | 0 Hz to 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.62 | $185.62 | |
| $157.79 | $1,577.90 | |
| $147.92 | $3,698.00 | |
| $140.87 | $7,043.50 |
Need more?
Sign in to add projects and notes