Reference Only

1132-6161

RF Adapters - Between Series SMPM Male, FD to SMA Female Flange Mount Adapter, 2 Hole, with Screws

Manufacturer:

Mfr Part:
1132-6161

TTI Part:
1132-6161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMPM
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
Adapter StyleSMPM Male to SMA Female
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Contact MaterialCopper
Frequency Range0 Hz to 18 GHz
Minimum Frequency0 Hz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

13
On Order
13 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.92$3,698.00
$140.87$7,043.50
Need more?

My Notes

Sign into see notes.