Reference Only

1132-6155

RF Adapters - In Series SMPM Female to Male Adapter, FD

Manufacturer:

Mfr Part:
1132-6155

TTI Part:
1132-6155

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency65 GHz
Body StyleStraight
Contact PlatingPassivated
Body MaterialStainless Steel
PackagingEach
Contact MaterialCopper
Frequency Range65 GHz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

50 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.97$114.97
$110.39$551.95
$104.72$1,047.20
$97.35$2,433.75
$90.86$4,543.00
$86.20$8,620.00
$85.35$17,070.00
$84.50$33,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.