Reference Only
1132-6144
New Product
RF Adapters - Between Series SMPM M SMP-M ADAPTER SB 2.4MM
Datasheet
1132-6144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 2.4 mm | |
| Side 1 Gender | Male | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMPM | |
| Side 2 Gender | Male | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 50 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Standard | |
| Adapter Style | Round | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper | |
| Mounting Style | Free Hanging | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.65 | $4,341.25 | |
| $169.58 | $8,479.00 | |
| $165.14 | $16,514.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.