Reference Only
1132-6127
RF Connectors / Coaxial Connectors SMP ST P/P-ADP BHD FD
Datasheet
1132-6127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Contact Plating | Gold | |
| Coupling Mechanism | Push On | |
| Frequency | 40 GHz | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Method | Panel Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | SMPM | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.52 | $4,888.00 | |
| $188.09 | $9,404.50 | |
| $186.23 | $18,623.00 |
Need more?
Sign in to add projects and notes