Reference Only
1132-6116
RF Adapters - Between Series SMPM Male to SMPM VITA 67.3 Male Plug-In Adapter
Datasheet
1132-6116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Body Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Passivated | |
| Frequency Range | 40 GHz | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Push-on | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Adapters - Between Series | |
| Qualification | SOSA | |
| Series | VITA | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 1 RF Series | SMPM | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 2 RF Series | SMPM | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,092In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.29 | $55.29 | |
| $54.74 | $273.70 | |
| $53.39 | $533.90 | |
| $51.81 | $1,295.25 | |
| $49.74 | $2,487.00 | |
| $47.38 | $4,738.00 | |
| $46.89 | $11,722.50 | |
| $46.40 | $46,400.00 |
Need more?
Sign in to add projects and notes