Reference Only
1132-6109
RF Adapters - Between Series Threaded SMPM Male t o Female Ada
Datasheet
1132-6109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | 2.92 mm | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 65 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Standard | |
| Series | SMPM | |
| Adapter Style | Straight | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Connector Type | SMPM, 2.9 MM | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 65 GHz | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.74 | $130.74 | |
| $129.45 | $258.90 | |
| $108.13 | $1,081.30 | |
| $105.05 | $2,626.25 | |
| $96.70 | $4,835.00 | |
| $95.16 | $9,516.00 | |
| $94.22 | $23,555.00 | |
| $93.29 | $46,645.00 |
Need more?
Sign in to add projects and notes