Reference Only
1132-6025
RF Adapters - Between Series SMPM F to SMA F Thread-In Adapter
Datasheet
1132-6025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 18 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Series | SMPM | |
| Adapter Style | Straight | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Connector Type | SMPM SMA | |
| Frequency Range | 18 GHz | |
| Mounting Style | Free Hanging | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Product Catalogs
222In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.26 | $98.26 | |
| $97.29 | $486.45 | |
| $94.56 | $945.60 | |
| $92.43 | $2,310.75 | |
| $88.03 | $4,401.50 | |
| $83.84 | $8,384.00 | |
| $83.01 | $20,752.50 | |
| $82.18 | $41,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes