Reference Only
1132-4219
RF Adapters - In Series SMPM Female to Female Bullet, Low Pass Filter, 18 GHz
Datasheet
1132-4219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency Range | 18 GHz | |
| Impedance | 50 Ohms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 1 RF Series | SMPM | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Side 2 RF Series | SMPM | |
| Subcategory | RF Adapters | |
| VSWR | 1.30:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $253.64 | $253.64 | |
| $238.72 | $1,193.60 | |
| $219.44 | $2,194.40 | |
| $217.08 | $5,427.00 | |
| $204.44 | $10,222.00 | |
| $199.11 | $19,911.00 | |
| $197.14 | $39,428.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes