Reference Only

1132-4218

RF Adapters - In Series SMPM Female to Female Bullet, Low Pass Filter, 12 GHz

Manufacturer:

Mfr Part:
1132-4218

TTI Part:
1132-4218

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency12 GHz
Body StyleStraight
VSWR1.30:1
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range12 GHz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$253.64$253.64
$238.72$1,193.60
$222.08$2,220.80
$209.57$5,239.25
$201.30$10,065.00
$194.03$19,403.00
$192.11$38,422.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes