Reference Only

1132-4113

RF Adapters - In Series SMPM ST J/J-ADP F/H .600 OAL

Manufacturer:

Mfr Part:
1132-4113

TTI Part:
1132-4113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleBullet
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range40 GHz
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMPM
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.51$84.51
$83.26$416.30
$80.47$804.70
$79.28$1,982.00
$78.50$3,925.00
$77.72$7,772.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes