Reference Only

1132-4021

RF Adapters - In Series SMPM F to F Bullet (OAL 0.180in)

Manufacturer:

Mfr Part:
1132-4021

TTI Part:
1132-4021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency65 GHz
Body StyleBullet
PackagingEach
Frequency Range65 GHz
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMPM
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

797
On Order
797 expected on  from 16-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.21$2,510.50
$47.99$4,799.00
$47.11$11,777.50
$46.32$23,160.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.