Reference Only
1132-4010
RF Adapters - In Series SMPM F to F Bullet Bullet
Datasheet
1132-4010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Body Style | Bullet | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Each | |
| Frequency Range | 40 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMPM | |
| Side 1 RF Series | SMPM | |
| Side 2 RF Series | SMPM | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Product Catalogs
552In Stock
227 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.87 | $29.87 | |
| $29.56 | $739.00 | |
| $29.26 | $1,463.00 | |
| $28.96 | $2,896.00 | |
| $28.66 | $7,165.00 | |
| $28.37 | $14,185.00 | |
| $28.08 | $28,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.