Reference Only

1132-4003

RF Adapters - Between Series SMPM F to SMA M Thread-In Adapter

Manufacturer:

Mfr Part:
1132-4003

TTI Part:
1132-4003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMPM
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMPM
Adapter StyleStraight
Body MaterialBeryllium Copper
Contact PlatingPassivated
PackagingEach
Connector TypeSMPM SMA
Frequency Range18 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.76$88.76
Need more?
Sign in to add projects and notes