Reference Only

1129-6280

New Product
RF Adapters - In Series SMA F-F FM ADAPTER

Manufacturer:

Mfr Part:
1129-6280

TTI Part:
1129-6280

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleFlange
Body MaterialStainless Steel
PackagingEach
Frequency Range18 GHz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.73$2,443.25
$96.76$4,838.00
$95.81$9,581.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes