Reference Only
1115-6131
New Product
RF Adapters - In Series ADAPTER F-F BULKHEAD
Datasheet
1115-6131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 2.92 mm | |
| Side 1 Gender | Female | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Female | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 40 GHz | |
| Body Style | Bulkhead | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 2.9 | |
| Side 2 RF Series | 2.9 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.61 | $140.61 | |
| $136.76 | $683.80 | |
| $128.75 | $1,287.50 | |
| $120.70 | $3,017.50 | |
| $117.26 | $5,863.00 | |
| $116.10 | $11,610.00 | |
| $114.95 | $28,737.50 | |
| $113.81 | $56,905.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes