Reference Only
1115-6128
New Product
RF Adapters - In Series ADAPTER F-F FM
Datasheet
1115-6128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 2.92 mm | |
| Side 1 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Style | Flange | |
| Packaging | Each | |
| Frequency Range | 0 Hz to 40 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 2.92 mm | |
| Side 2 RF Series | 2.92 mm | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.99 | $3,349.75 | |
| $130.77 | $6,538.50 | |
| $129.18 | $12,918.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes