Reference Only
1115-6126
New Product
RF Adapters - Between Series SMPM F-M FD FM ADAPTER
Datasheet
1115-6126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 2.92 mm | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMPM | |
| Maximum Frequency | 40 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Flange | |
| Adapter Style | Straight | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Frequency Range | 40 GHz | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.43 | $2,985.75 | |
| $116.29 | $5,814.50 | |
| $115.14 | $11,514.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes