Reference Only
1115-6088
RF Adapters - Between Series 2.92mm Female to SMPM Female Adapter
Datasheet
1115-6088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMPM | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 40 GHz | |
| Impedance | 50 Ohms | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Connector Type | SMPM | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 40 GHz | |
| Mounting Style | Free Hanging | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.54 | $172.54 | |
| $170.10 | $850.50 | |
| $157.68 | $1,576.80 | |
| $156.12 | $3,903.00 | |
| $151.10 | $7,555.00 | |
| $148.49 | $14,849.00 | |
| $146.27 | $36,567.50 |
Need more?
Sign in to add projects and notes