Reference Only

1115-6083

RF Adapters - Between Series 2.92mm Female to SMP Female Adapter

Manufacturer:

Mfr Part:
1115-6083

TTI Part:
1115-6083

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMP
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF Series2.92 mm
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency40 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMP
Body MaterialBeryllium Copper
Contact PlatingGold
PackagingEach
Connector TypeSMP 2.92 mm
Contact MaterialBeryllium Copper
Frequency Range40 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.57$132.57
$130.23$651.15
$128.28$1,282.80
$126.36$3,159.00
$117.48$5,874.00
$109.43$10,943.00
Need more?
Sign in to add projects and notes