Reference Only

1112-4147

RF Adapters - In Series SMP Female to Female Loaded (OAL 0.875IN)

Manufacturer:

Mfr Part:
1112-4147

TTI Part:
1112-4147

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMP
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleBullet
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range40 GHz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMP
Side 2 RF SeriesSMP
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.81$154.81
$147.44$1,474.40
$144.55$3,613.75
$141.72$7,086.00
$131.85$13,185.00
Need more?
Sign in to add projects and notes