Reference Only

1112-4145

RF Adapters - In Series SMP Female to Female Loaded (OAL 0.725IN)

Manufacturer:

Mfr Part:
1112-4145

TTI Part:
1112-4145

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMP
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleBullet
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range40 GHz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMP
Side 2 RF SeriesSMP
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.68$149.68
$148.20$741.00
$138.31$1,383.10
$127.42$3,185.50
$123.11$6,155.50
$121.89$12,189.00
$120.68$30,170.00
Need more?

My Notes

Sign into see notes.