Reference Only

1112-4018

RF Adapters - Between Series SMP F to SMA F Adapter

Manufacturer:

Mfr Part:
1112-4018

TTI Part:
1112-4018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMP
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Maximum Frequency40 GHz
Impedance50 Ohms
SeriesSMP
Adapter StyleStraight
Body MaterialBeryllium Copper
Contact PlatingGold
PackagingEach
Connector TypeSMP SMA
Frequency Range18 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

301
On Order
301 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.56$3,756.00
$36.60$9,150.00
$36.24$18,120.00
Need more?
Sign in to add projects and notes