Reference Only
1112-4009
RF Adapters - In Series SMP Male to Female Adapter, FD
Datasheet
1112-4009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMP | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Style | Adapter | |
| Body Material | Beryllium Copper | |
| Packaging | Each | |
| Frequency Range | 40 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMP | |
| Side 1 RF Series | SMP | |
| Side 2 RF Series | SMP | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
107In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.42 | $65.42 | |
| $64.77 | $323.85 | |
| $60.59 | $1,514.75 | |
| $58.97 | $2,948.50 | |
| $56.48 | $5,648.00 | |
| $55.45 | $13,862.50 | |
| $54.90 | $27,450.00 | |
| $54.36 | $54,360.00 |
Need more?
Sign in to add projects and notes