Reference Only

ELVHM500GHANJCN2A4

Board Mount Pressure Sensors PRESSURE SENSOR

Manufacturer:

Mfr Part:
ELVH-M500G-HANJ-C-N2A4

TTI Part:
ELVHM500GHANJCN2A4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 bar to 500 mbar
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbed
Resolution14 bit
Package / CaseSMT-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
PackagingBulk
Operating Supply Current3.1 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$33.57$335.70
$33.24$1,662.00
$31.57$3,157.00
$31.26$7,815.00
$30.95$15,475.00
$30.64$30,640.00
$30.34$60,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.