Reference Only
ELVHM050DHRRJCNSA4
Board Mount Pressure Sensors PRESSURE SENSOR
Datasheet
ELVH-M050D-HRRJ-C-NSA4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 50 mbar | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | SPI | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | Dual Barbed, Same Side | |
| Resolution | 14 bit | |
| Package / Case | SMT-8 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Bulk | |
| Operating Supply Current | 3.1 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.68 | $40.68 | |
| $33.90 | $339.00 | |
| $33.56 | $839.00 | |
| $33.23 | $1,661.50 | |
| $31.63 | $3,163.00 | |
| $30.34 | $15,170.00 | |
| $30.01 | $30,010.00 | |
| $29.70 | $59,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes