Reference Only
ELVHB001GHRNJCNAA5
Board Mount Pressure Sensors PRESSURE SENSOR
Datasheet
ELVH-B001G-HRNJ-C-NAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 bar to 1 bar | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Port Type | Single Radial Barbed | |
| Package / Case | SMT-8 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Bulk | |
| Operating Supply Current | 2.7 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.47 | $40.47 | |
| $33.72 | $337.20 | |
| $33.04 | $1,652.00 | |
| $31.32 | $3,132.00 | |
| $31.01 | $7,752.50 | |
| $30.01 | $15,005.00 | |
| $29.57 | $29,570.00 | |
| $29.28 | $58,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes